Kemet FLLDU300A445I0 technical specifications.
| Depth | 55mm |
| Length | 215mm |
| Max Current Rating | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 50/60 Hz |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Kemet FLLDU300A445I0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.