
High voltage electric double layer capacitor with 5.5V DC rated voltage and 1F capacitance. Features a cylindrical, radial leaded construction for through-hole mounting, with a 7.62mm lead pitch. Operates across a wide temperature range of -40°C to 85°C, offering 1.5mA leakage current and 60R ESR. Dimensions include 21.5mm diameter and 22mm height/depth. RoHS compliant.
Kemet FR0H105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 22mm |
| Diameter | 21.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Height | 22mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 1.5mA |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FR0H105ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.