Kemet FTW0H104ZF technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.5mm |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 16R |
| Lead Pitch | 5.08mm |
| Leakage Current | 150uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTW |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FTW0H104ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
