Kemet's FX5(100)-240X240T2900 is a polymer thermal interface sheet with a maximum operating frequency of 10G, surface resistivity of 1MOhm, and tensile strength of 6.8MPa. It has a specific gravity of 3.3 and is available with an adhesive option. The sheet measures 240mm in length and 0.1mm in height, with a product depth of 240mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Kemet FX5(100)-240X240T2900 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Surface Resistivity | 1MOhm |
| Tensile Strength | 6.8MPa(Min) |
| Specific Gravity | 3.3 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.1mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet FX5(100)-240X240T2900 to view detailed technical specifications.
No datasheet is available for this part.