Kemet FX5(75)-240X240T2900 is a thermal interface sheet with a maximum operating frequency of 10GHz and surface resistivity of 1MOhm. It has a specific gravity of 3.3 and tensile strength of 6.8MPa. The sheet is made of polymer material and is available with an adhesive option. It measures 240mm in depth and 240mm in length, with a height of 0.075mm. The operating temperature range is from -40 to 105 degrees Celsius.
Kemet FX5(75)-240X240T2900 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Surface Resistivity | 1MOhm |
| Tensile Strength | 6.8MPa(Min) |
| Specific Gravity | 3.3 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.075mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet FX5(75)-240X240T2900 to view detailed technical specifications.
No datasheet is available for this part.