Kemet GL-2030ET technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Width | 30 |
| Length | 41.7 |
| Height | 22 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet GL-2030ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.