Kemet GL-2060C-20 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Width | 30 |
| Length | 67 |
| Height | 26 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet GL-2060C-20 to view detailed technical specifications.
No datasheet is available for this part.