Kemet GMC10.2223K400A31TV24 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 4036 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 9.1 |
| Product Height (mm) | 5.5 |
| Size (mm) | 10.2 X 9.1 X 5.5 |
| Capacitance | 0.022uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GMC10.2223K400A31TV24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.