Kemet GMC10.2683K250A31TR16 technical specifications.
| Capacitance | 68nF |
| Lead Pitch | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet GMC10.2683K250A31TR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.