The GMC100HB6220KB31T1 film capacitor from Kemet features a capacitance of 0.22uF with a voltage rating of 250VDC and 160VAC. It has a tolerance of 10% and operates within a temperature range of -55°C to 125°C. The capacitor is designed for surface mount applications and has a package type of 5045.
Kemet GMC100HB6220KB31T1 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GMC100HB6220KB31T1 to view detailed technical specifications.
No datasheet is available for this part.