The GMC100MC6150KC31T1 is a 0.15uF film capacitor with a rated voltage of 630VDC and 300VAC. It has a tolerance of 10% and is constructed with a PEN dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Kemet GMC100MC6150KC31T1 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GMC100MC6150KC31T1 to view detailed technical specifications.
No datasheet is available for this part.