The GMC16,5475K63C31TR24 film capacitor from Kemet features a capacitance of 4.7uF with a tolerance of 10%. It is rated for a maximum DC voltage of 63VDC and an AC voltage of 40VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is constructed with a flat design. The capacitor is mounted via surface mount technology and has a package size of 16.5 X 15 X 7.
Kemet GMC16,5475K63C31TR24 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GMC16,5475K63C31TR24 to view detailed technical specifications.
No datasheet is available for this part.