The GMC16,5565K50C31TR24 is a 5.6uF film capacitor from Kemet, rated for 50VDC and 30VAC. It has a tolerance of 10% and is constructed with PEN dielectric. The capacitor is designed for surface mount applications and has a temperature range of -55 to 125°C. Its size is 16.5 X 15 X 7 and it is packaged in a 6560 case.
Kemet GMC16,5565K50C31TR24 technical specifications.
| Capacitance | 5.6uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GMC16,5565K50C31TR24 to view detailed technical specifications.
No datasheet is available for this part.