The GMC16.5 155J100C31 TR24 is a 1.5uF film capacitor with a rated voltage of 100VDC and 63VAC. It features a tolerance of 5% and a dielectric of PEN. The capacitor is designed for surface mount applications and has a temperature range of -55 to 125°C. It measures 16.5 X 15 X 7 in size and has a package type of 6560.
Kemet GMC16.5 155J100C31 TR24 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GMC16.5 155J100C31 TR24 to view detailed technical specifications.
No datasheet is available for this part.