Kemet GMC16.5225K63C31TR24 technical specifications.
| Capacitance | 2.2uF |
| Height | 7mm |
| Lead Pitch | 16.5mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet GMC16.5225K63C31TR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.