Kemet GMC5.7222K50J31TR12 technical specifications.
| Capacitance | 2.2nF |
| Height | 2.5mm |
| Lead Pitch | 5.7mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet GMC5.7222K50J31TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.