The GMC 63V 0.15uF film capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.15uF and is rated for a DC voltage of 63 volts. The capacitor measures 6mm in width, 7.3mm in length, and 2.5mm in height.
Kemet GMC7.3154J63K31BULK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 7.3 |
| Manufacturer Series | GMC |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | GMC |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet GMC7.3154J63K31BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.