Kemet GMC7.3224J63K33TR12 technical specifications.
| Capacitance | 220nF |
| Package/Case | 2824 |
| Depth | 6mm |
| Height | 3mm |
| Lead Pitch | 7.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet GMC7.3224J63K33TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.