The GPC10.2 104M63A31 TR16 from Kemet is a pulse film capacitor with a capacitance of 0.1uF and a working voltage of 63VDC. It has a tolerance of 20% and is constructed with a PEN dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including audio and power filtering.
Kemet GPC10.2 104M63A31 TR16 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 10.2 X 9.1 X 5.5mm |
| Package/Case | 4036 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GPC10.2 104M63A31 TR16 to view detailed technical specifications.
No datasheet is available for this part.