Cap Film 0.033uF 630V PEN 10% (12.7 X 11.5 X 6.5mm) SMD 125°C T/R
Kemet GPC12.7 333K630B31TR24 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GPC12.7 333K630B31TR24 to view detailed technical specifications.
No datasheet is available for this part.