The GPC12.7 684K63B31TR24 is a 0.68uF surface mount pulse capacitor from Kemet, rated for 63VDC and 40VAC. It has a tolerance of 10% and operates between -55°C and 125°C. The capacitor features a PEN dielectric and a flat construction, with a package size of 12.7 X 11.5 X 6.5mm.
Kemet GPC12.7 684K63B31TR24 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GPC12.7 684K63B31TR24 to view detailed technical specifications.
No datasheet is available for this part.