This Kemet GPC16,5105K100C31TR24 is a surface mount pulse film capacitor with a capacitance of 1uF and a working voltage of 100VDC. The capacitor has a tolerance of 10% and is rated for operation between -55°C and 125°C. It features a PEN dielectric and a flat construction, with a package size of 16.5 X 15 X 7 and a case type of 6560.
Kemet GPC16,5105K100C31TR24 technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GPC16,5105K100C31TR24 to view detailed technical specifications.
No datasheet is available for this part.