This Kemet pulse film capacitor features a capacitance of 0.047uF with a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is rated for 1000VDC and 350VAC, and is constructed with a flat, surface mount design.
Kemet GPC16,5473K1000C31TR24 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GPC16,5473K1000C31TR24 to view detailed technical specifications.
No datasheet is available for this part.