This 0.47uF film capacitor is rated for 250VDC and 10% tolerance. It has a pulse type construction and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a PEN dielectric and has a size of 16.5 X 15 X 7.
Kemet GPC16,5474K250C31TR24 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GPC16,5474K250C31TR24 to view detailed technical specifications.
No datasheet is available for this part.