The GPC16,5224K400C31TR24 is a pulse capacitor from Kemet with a capacitance of 0.22uF. It has a voltage rating of 400VDC and 200VAC, with a tolerance of 10%. The capacitor is constructed with a PEN dielectric and has a negative capacitance tolerance of -10%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet GPC16,5224K400C31TR24 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GPC16,5224K400C31TR24 to view detailed technical specifications.
No datasheet is available for this part.