The Kemet GPC16.5683K1000C31BULK is a surface mount pulse capacitor with a capacitance of 0.068uF and a DC rated voltage of 1000VDC. It has a tolerance of 10% and is constructed with a flat, film dielectric. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in high-voltage applications and is available in a 6560 package.
Kemet GPC16.5683K1000C31BULK technical specifications.
| Capacitance | 0.068uF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GPC16.5683K1000C31BULK to view detailed technical specifications.
No datasheet is available for this part.