The GPC7.3 104M63K37 TR12 from Kemet is a pulse capacitor with a capacitance of 0.1uF and a voltage rating of 63VDC or 40VAC. It has a tolerance of 20% and a dielectric of PEN. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet GPC7.3 104M63K37 TR12 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 4.5mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GPC7.3 104M63K37 TR12 to view detailed technical specifications.
No datasheet is available for this part.