The GPC7.31333J250K35TR12 is a pulse type film capacitor with a capacitance of 0.0133uF and a voltage rating of 250VDC. It has a tolerance of 5% and is constructed with a PEN dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It measures 7.3 X 6 X 3.5 in size and is packaged in a 2824 case.
Kemet GPC7.31333J250K35TR12 technical specifications.
| Capacitance | 0.0133uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 3.5mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet GPC7.31333J250K35TR12 to view detailed technical specifications.
No datasheet is available for this part.