Kemet HT05CB102K technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | X7R |
| Height - Seated (Max) | 0.2inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 44 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet HT05CB102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.