Kemet HT06CB104KN technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet HT06CB104KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.