Kemet HT06CB473K technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Dielectric | X7R |
| Mount | Through Hole |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet HT06CB473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.