
Kemet HT08BB105KN technical specifications.
| Capacitance | 1uF |
| Package/Case | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 12.7mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet HT08BB105KN to view detailed technical specifications.
No datasheet is available for this part.
