Kemet HT13CB103JN technical specifications.
| Capacitance | 10nF |
| Package/Case | Molded |
| Diameter | 3.43mm |
| Dielectric | X7R |
| Length | 6.6mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet HT13CB103JN to view detailed technical specifications.
No datasheet is available for this part.