Kemet HT14CB223KN technical specifications.
| Capacitance | 22nF |
| Package/Case | Molded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet HT14CB223KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.