Kemet HT14CB473KC technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Features | High Temperature |
| Length | 0.4inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet HT14CB473KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.