Kemet HT14CB473KN technical specifications.
| Capacitance | 47nF |
| Package/Case | Molded |
| Diameter | 3.94mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Length | 10.16mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet HT14CB473KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.