Kemet HT14CN472JN technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Molded |
| Dissipation Factor | 0.15% |
| Length | 10.16mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet HT14CN472JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.