The HT16CW105KN is a 1uF ceramic capacitor with a voltage rating of 100V and a tolerance of 10%. It has a dissipation factor of 2.5% and is packaged in a molded axial form. The capacitor operates over a temperature range of -55°C to 200°C and is RoHS compliant. It is available in bulk packaging.
Kemet HT16CW105KN technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Dissipation Factor | 2.5% |
| Length | 19.05mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet HT16CW105KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.