The JSPGR4820CK0-K is an 8.2uF interference suppression capacitor with a rated voltage of 160VDC and 90VAC. It features a PET dielectric and a tolerance of 10%. The capacitor is constructed in a plastic rectangular can and is available in a through-hole radial termination style. It operates over a temperature range of -55°C to 125°C.
Kemet JSPGR4820CK0-K technical specifications.
| Capacitance | 8.2uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet JSPGR4820CK0-K to view detailed technical specifications.
No datasheet is available for this part.