
Kemet L0201C27NJRMST technical specifications.
| Package/Case | 0201 |
| Height | 0.3mm |
| Inductance | 27nH |
| Length | 0.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0201C27NJRMST to view detailed technical specifications.
No datasheet is available for this part.
