Kemet L0402C22NJRMST technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0402C22NJRMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.