
Surface mount general purpose fixed inductor with 27nH inductance and 5% tolerance. Features a ceramic core, 300mA current rating, and 700mΩ DC resistance. Operates within a -55°C to 125°C temperature range, with a self-resonant frequency of 2.3GHz at 100MHz test frequency. Packaged in a 0402 (1005 metric) SMD case, available on tape and reel.
Kemet L0402C27NJRMST technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 27nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0402C27NJRMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
