Surface mount fixed inductor with 4.7nH inductance and 8 Q-factor at 100MHz. Features a ceramic core, 300mA current rating, and 210mR DC resistance. Encased in a 0402 (1005 metric) package, this unshielded component operates from -55°C to 125°C and is supplied on tape and reel.
Kemet L0402C4N7SRMST technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 210mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Inductance | 4.7nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0402C4N7SRMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.