Surface mount fixed inductor featuring 6.2nH inductance and 0.3A current rating. This ceramic core component offers a Q factor of 8 at 100MHz, with a DC resistance of 250mR. Designed for RF applications, it operates within a -55°C to 125°C temperature range and is packaged in a compact 0402 (1005 metric) case.
Kemet L0402C6N2SRMST technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 6.2nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.6GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0402C6N2SRMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.