The Kemet L0402CR56MSMST is a surface mount inductor with a nominal inductance of 0.56uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and designed for RF applications. It has a DC resistance of 0.8 ohms and a maximum rated current of 0.01A. The inductor is part of the L-SMS series and has a self-resonance frequency of 75 MHz.
Kemet L0402CR56MSMST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 20 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.01 |
| Test Frequency | 10 |
| Self Resonance Frequency | 75 |
| Manufacturer Series | L-SMS |
| Quality Factor-Min (at L-nom) | 20 |
| Series | L-SMS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L0402CR56MSMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.