Surface mount wirewound RF chip inductor with 1µH inductance and 20% tolerance, tested at 7.96MHz. Features a 0603 case size, ferrite core, and unshielded construction. Rated for a maximum DC current of 290mA with a DC resistance of 90mΩ. Operates within a temperature range of -40°C to 105°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Kemet L0603B1R0MDWFT technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 770mA |
| DC Resistance (DCR) | 90mR |
| Depth | 1mm |
| Height | 0.8mm |
| Inductance | 1uH |
| Length | 1.6mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | L-DWF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603B1R0MDWFT to view detailed technical specifications.
No datasheet is available for this part.