Surface mount wirewound fixed inductor with 1µH inductance and 20% tolerance. Features a 620mA current rating, 190mΩ DC resistance, and ferrite core. Operates within a -40°C to 105°C temperature range. Packaged in a 0603 (1608 metric) case, tape and reel, with 3000 units per package. Unshielded, suitable for RF applications with a test frequency of 7.96MHz.
Kemet L0603B1R0MPWFT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Current | 620mA |
| DC Resistance (DCR) | 190mR |
| Depth | 0.9mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 1uH |
| Length | 0.063inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | L-PWF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603B1R0MPWFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.