Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance, designed for RF applications. This ceramic core component offers a Q factor of 12 at 100MHz, a maximum DC current rating of 300mA, and a DC resistance of 280mR. Packaged in a 0603 (1608 metric) case, it operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 2.6GHz.
Kemet L0603C12NJRMST technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 280mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603C12NJRMST to view detailed technical specifications.
No datasheet is available for this part.