Kemet L0603C150MSMST technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 15uH |
| Length | 1.6mm |
| Max DC Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603C150MSMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.