Surface mount fixed inductor with 1nH inductance and 10GHz self-resonant frequency. Features 0.3A current rating, 50mR DC resistance, and 8 Q-factor at 100MHz. Ceramic core, unshielded, in a 0603 (1608 metric) case. Operates from -40°C to 85°C, RoHS compliant.
Kemet L0603C1N0SRMST technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 50mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 1nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603C1N0SRMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.